74LVCH162244APAG8 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,53489 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,53489 €
Datasheet

Similar


onsemi
In Stock: 15.472
Unit Price: 1,02079 €
Datasheet

Similar


onsemi
In Stock: 3.077
Unit Price: 1,45000 €
Datasheet

Similar


onsemi
In Stock: 900
Unit Price: 2,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.436
Unit Price: 0,86000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.307
Unit Price: 0,90000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 757
Unit Price: 1,01000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.540
Unit Price: 1,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 854
Unit Price: 0,65193 €
Datasheet

Similar


Texas Instruments
In Stock: 1.075
Unit Price: 2,77065 €
Datasheet

Similar


Texas Instruments
In Stock: 14.707
Unit Price: 1,40000 €
Datasheet

Similar


onsemi
In Stock: 940
Unit Price: 1,66000 €
Datasheet

Similar


onsemi
In Stock: 18
Unit Price: 1,43000 €
Datasheet
48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH162244APAG8

DigiKey Part Number
74LVCH162244APAG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVCH162244APAG8
Description
IC BUFF NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types