
74LV2GT04AUSE-E | |
---|---|
DigiKey Part Number | 74LV2GT04AUSE-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LV2GT04AUSE-E |
Description | IC INVERTER 3CH 3-INP 8SSOP |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LV2GT04AUSE-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.6V ~ 0.8V | |
Input Logic Level - High | 1.5V ~ 2V | |
Max Propagation Delay @ V, Max CL | 10.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |