cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV1G126ACME-E

DigiKey Part Number
559-74LV1G126ACME-ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LV1G126ACME-E
Description
IC BUFFER NON-INVERTING 5.5V
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.