
74LS138P-E | |
---|---|
DigiKey Part Number | 559-74LS138P-ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LS138P-E |
Description | IC DECODER/DEMUX 1 X 3:8 16-DIP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-DIP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 400µA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -20°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |