cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT574TDB

DigiKey Part Number
800-74FCT574TDB-ND
Manufacturer
Manufacturer Product Number
74FCT574TDB
Description
IC FF D-TYPE SINGLE 8BIT 20CDIP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-CDIP (0.300", 7.62mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Max Propagation Delay @ V, Max CL
-
Trigger Type
Positive Edge
Current - Output High, Low
15mA, 48mA
Voltage - Supply
4.75V ~ 5.25V
Current - Quiescent (Iq)
1 mA
Input Capacitance
6 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
20-CDIP
Package / Case
20-CDIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.