Image for 74FCT573CTDB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT573CTDB

DigiKey Part Number
800-74FCT573CTDB-ND
Manufacturer
Manufacturer Product Number
74FCT573CTDB
Description
IC D-TYPE TRANSP 8:8 20-CDIP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-CDIP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State, Non-Inverted
Voltage - Supply
4.75V ~ 5.25V
Independent Circuits
1
Delay Time - Propagation
-
Current - Output High, Low
15mA, 48mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
20-CDIP (0.300", 7.62mm)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.