
74FCT573ATLB | |
---|---|
DigiKey Part Number | 800-74FCT573ATLB-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT573ATLB |
Description | IC D-TYPE TRANSP 8:8 20-LCC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-LCC (8.89x8.89) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State, Non-Inverted | |
Voltage - Supply | 4.75V ~ 5.25V | |
Independent Circuits | 1 | |
Delay Time - Propagation | - | |
Current - Output High, Low | 15mA, 48mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC | |
Supplier Device Package | ||
Base Product Number |