Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74FCT540ATQG | |
|---|---|
DigiKey Part Number | 74FCT540ATQG-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT540ATQG |
Description | IC BUFF 4.75V/5.25V 20-QSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-QSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Renesas Electronics Corporation | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 20-QSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY74FCT540CTQCT | Texas Instruments | 49.888 | 296-13855-1-ND | 1,17000 € | Similar |
| 74FCT540ATQG | Rochester Electronics, LLC | 9.125 | 2156-74FCT540ATQG-ND | 0,80740 € | Parametric Equivalent |
| 74FCT540CTQG | Rochester Electronics, LLC | 1.804 | 2156-74FCT540CTQG-ND | 0,80740 € | Parametric Equivalent |
| CD74FCT240DTQM | Rochester Electronics, LLC | 1.679 | 2156-CD74FCT240DTQM-ND | 0,26347 € | Parametric Equivalent |
| CD74FCT240TQM | Rochester Electronics, LLC | 1.783 | 2156-CD74FCT240TQM-ND | 0,26347 € | Parametric Equivalent |




