
74FCT521CTSOG | |
|---|---|
DigiKey Part Number | 74FCT521CTSOG-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT521CTSOG |
Description | IC ID COMPARATOR 8BIT 20-SOIC |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 15mA, 48mA | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Current - Quiescent (Iq) | 10 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |

