
74FCT521CTQG | |
|---|---|
DigiKey Part Number | 74FCT521CTQG-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT521CTQG |
Description | IC ID COMPARATOR 8BIT 20-QSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-QSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Renesas Electronics Corporation | Current - Output High, Low 15mA, 48mA |
Series | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Packaging Tube | Current - Quiescent (Iq) 10 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Identity Comparator | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Bits 8 | Supplier Device Package 20-QSOP |
Output Active Low | Mounting Type Surface Mount |
Output Function A=B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 385 | 1,42665 € | 549,26 € |
| Unit Price without VAT: | 1,42665 € |
|---|---|
| Unit Price with VAT: | 1,69771 € |

