
74FCT521ATSOG8 | |
---|---|
DigiKey Part Number | 800-1641-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74FCT521ATSOG8 |
Description | IC ID COMPARATOR 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 15mA, 48mA | |
Max Propagation Delay @ V, Max CL | 7.2ns @ 5V, 50pF | |
Current - Quiescent (Iq) | 10 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,32725 € | 1.327,25 € |
2.000 | 1,29420 € | 2.588,40 € |
3.000 | 1,27766 € | 3.832,98 € |
5.000 | 1,25934 € | 6.296,70 € |
Unit Price without VAT: | 1,32725 € |
---|---|
Unit Price with VAT: | 1,57943 € |