Magnitude Comparator Bit Active Low Output A=B 20-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT521ATQG

DigiKey Part Number
74FCT521ATQG-ND
Manufacturer
Manufacturer Product Number
74FCT521ATQG
Description
IC ID COMPARATOR 8BIT 20-QSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Magnitude Comparator Bit Active Low Output A=B 20-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
Renesas Electronics Corporation
Current - Output High, Low
15mA, 48mA
Series
Max Propagation Delay @ V, Max CL
7.2ns @ 5V, 50pF
Packaging
Tube
Current - Quiescent (Iq)
10 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Identity Comparator
Package / Case
20-SSOP (0.154", 3.90mm Width)
Number of Bits
8
Supplier Device Package
20-QSOP
Output
Active Low
Mounting Type
Surface Mount
Output Function
A=B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3851,42665 €549,26 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,42665 €
Unit Price with VAT:1,69771 €