Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74FCT373ATPYG | |
|---|---|
DigiKey Part Number | 74FCT373ATPYG-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT373ATPYG |
Description | IC D-TYPE TRANSP 8:8 20-SSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2ns |
Series | Current - Output High, Low 15mA, 48mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT373CTPYG | Renesas Electronics Corporation | 896 | 74FCT373CTPYG-ND | 1,11000 € | Parametric Equivalent |
| 74FCT373ATPYG | Rochester Electronics, LLC | 1.630 | 2156-74FCT373ATPYG-ND | 1,19835 € | Parametric Equivalent |
| 74FCT373CTPYG | Rochester Electronics, LLC | 3.354 | 2156-74FCT373CTPYG-ND | 1,19835 € | Parametric Equivalent |



