
74FCT2245ATSOG8 | |
---|---|
DigiKey Part Number | 800-1611-2-ND - Tape & Reel (TR) 800-1611-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74FCT2245ATSOG8 |
Description | IC TXRX NON-INVERT 5.25V 20-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 12mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,82000 € | 0,82 € |
10 | 0,59000 € | 5,90 € |
25 | 0,53240 € | 13,31 € |
100 | 0,46890 € | 46,89 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,41586 € | 415,86 € |
2.000 | 0,38814 € | 776,28 € |
5.000 | 0,36873 € | 1.843,65 € |
10.000 | 0,35487 € | 3.548,70 € |
Unit Price without VAT: | 0,82000 € |
---|---|
Unit Price with VAT: | 0,97580 € |