74FCT2244ATQG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.388
Unit Price: 1,11000 €
Datasheet

Similar


Texas Instruments
In Stock: 38.532
Unit Price: 1,11000 €
Datasheet

Similar


Texas Instruments
In Stock: 78.087
Unit Price: 1,11000 €
Datasheet

Similar


Texas Instruments
In Stock: 48.652
Unit Price: 0,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 92.500
Unit Price: 0,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 16.337
Unit Price: 0,66000 €
Datasheet
74FCT3807QGI8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT2244ATQG

DigiKey Part Number
800-1610-5-ND
Manufacturer
Manufacturer Product Number
74FCT2244ATQG
Description
IC BUFF NON-INVERT 5.25V 20-QSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 12mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types