Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74FCT16952ATPVG | |
|---|---|
DigiKey Part Number | 74FCT16952ATPVG-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT16952ATPVG |
Description | IC TXRX 4.5V/5.5V 56-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Renesas Electronics Corporation | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 56-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY74FCT162952BTPVC | Rochester Electronics, LLC | 13.392 | 2156-CY74FCT162952BTPVC-ND | 1,39383 € | Similar |
| CY74FCT16952CTPACT | Texas Instruments | 13.778 | 296-38080-2-ND | 1,51284 € | Similar |
| 74FCT16543ATPVG | Rochester Electronics, LLC | 1.797 | 2156-74FCT16543ATPVG-ND | 1,60629 € | Parametric Equivalent |
| 74FCT16543CTPVG | Rochester Electronics, LLC | 2.810 | 2156-74FCT16543CTPVG-ND | 1,60629 € | Parametric Equivalent |
| 74FCT16543CTPVG8 | Rochester Electronics, LLC | 1.000 | 2156-74FCT16543CTPVG8-ND | 1,60629 € | Parametric Equivalent |





