
74FCT163374CPAG8 | |
---|---|
DigiKey Part Number | 800-1601-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74FCT163374CPAG8 |
Description | IC FF DOUBLE 8-BIT 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element 8 Bit 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Tri-State | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TSSOP | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,88711 € | 1.774,22 € |
4.000 | 0,86716 € | 3.468,64 € |
6.000 | 0,85716 € | 5.142,96 € |
10.000 | 0,84609 € | 8.460,90 € |
Unit Price without VAT: | 0,88711 € |
---|---|
Unit Price with VAT: | 1,05566 € |