74FCT163374APVG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 11.570
Unit Price: 1,62654 €
Datasheet
Flip Flop 2 Element 8 Bit 48-BSSOP (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT163374APVG

DigiKey Part Number
74FCT163374APVG-ND
Manufacturer
Manufacturer Product Number
74FCT163374APVG
Description
IC FF DOUBLE 8-BIT 48-SSOP
Customer Reference
Detailed Description
Flip Flop 2 Element 8 Bit 48-BSSOP (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
Output Type
Tri-State
Number of Elements
2
Number of Bits per Element
8
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
48-SSOP
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes