74FCT163374APAG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,93079 €
Datasheet

Similar


Texas Instruments
In Stock: 37.716
Unit Price: 1,23524 €
Datasheet

Similar


Texas Instruments
In Stock: 17.500
Unit Price: 1,58691 €
Datasheet
48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT163374APAG

DigiKey Part Number
74FCT163374APAG-ND
Manufacturer
Manufacturer Product Number
74FCT163374APAG
Description
IC FF DOUBLE 8-BIT 48-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element 8 Bit 48-TFSOP (0.240", 6.10mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
Output Type
Tri-State
Number of Elements
2
Number of Bits per Element
8
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
48-TSSOP
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types