74FCT163244APVG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,18480 €
Datasheet

Similar


Texas Instruments
In Stock: 5.675
Unit Price: 1,50602 €
Datasheet

Similar


Texas Instruments
In Stock: 781
Unit Price: 1,13000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16.128
Unit Price: 1,48885 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12.133
Unit Price: 1,51465 €
Datasheet

Similar


Texas Instruments
In Stock: 206
Unit Price: 2,41000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9.006
Unit Price: 1,41137 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11.763
Unit Price: 2,25000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9.728
Unit Price: 2,56000 €
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT163244APVG

DigiKey Part Number
800-2501-5-ND
Manufacturer
Manufacturer Product Number
74FCT163244APVG
Description
IC BUFF NON-INVERT 3.6V 48-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 24mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types