74FCT162374ETPVG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 37
Unit Price: 1,83000 €
Datasheet
9DB803DFILF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT162374ETPVG

DigiKey Part Number
74FCT162374ETPVG-ND
Manufacturer
Manufacturer Product Number
74FCT162374ETPVG
Description
IC FF D-TYPE DOUBLE 8BIT 48SSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
2
Number of Bits per Element
8
Max Propagation Delay @ V, Max CL
3.7ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
500 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-SSOP
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types