Direct
Direct
Similar

74FCT162374CTPVG | |
|---|---|
DigiKey Part Number | 74FCT162374CTPVG-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT162374CTPVG |
Description | IC FF D-TYPE DOUBLE 8BIT 48SSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Renesas Electronics Corporation | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Current - Quiescent (Iq) 500 µA |
Part Status Obsolete | Input Capacitance 3.5 pF |
Function Standard | Operating Temperature -40°C ~ 85°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Tri-State, Non-Inverted | Supplier Device Package 48-SSOP |
Number of Elements 2 | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Bits per Element 8 | Base Product Number |
Max Propagation Delay @ V, Max CL 5.2ns @ 5V, 50pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT162374CTPVCT | Texas Instruments | 11.570 | 296-74FCT162374CTPVCT-ND | 1,60629 € | Direct |
| CY74FCT162374CTPVC | Rochester Electronics, LLC | 9.083 | 2156-CY74FCT162374CTPVC-ND | 1,39383 € | Direct |
| CY74FCT16374CTPVC | Rochester Electronics, LLC | 2.965 | 2156-CY74FCT16374CTPVC-ND | 1,73000 € | Similar |


