74FCT162245ATPAG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 703
Unit Price: 1,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 133.604
Unit Price: 1,71013 €
Datasheet

Similar


Texas Instruments
In Stock: 9.820
Unit Price: 2,03000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.400
Unit Price: 1,71013 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 700
Unit Price: 1,45101 €
Datasheet

Similar


Texas Instruments
In Stock: 5.334
Unit Price: 1,45966 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 20.820
Unit Price: 1,26102 €
Datasheet

Similar


Texas Instruments
In Stock: 15.042
Unit Price: 1,45966 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9.159
Unit Price: 1,26102 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.434
Unit Price: 1,67555 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 26.511
Unit Price: 1,43372 €
Datasheet

Similar


Texas Instruments
In Stock: 8.276
Unit Price: 1,71013 €
Datasheet

Similar


Texas Instruments
In Stock: 63
Unit Price: 2,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.653
Unit Price: 2,32000 €
Datasheet
48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT162245ATPAG

DigiKey Part Number
800-1582-5-ND
Manufacturer
Manufacturer Product Number
74FCT162245ATPAG
Description
IC TXRX NON-INVERT 5.5V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types