
74ALVCHS162830DF8M | |
---|---|
DigiKey Part Number | 800-74ALVCHS162830DF8MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ALVCHS162830DF8M |
Description | IC ADDRESS DRIVER 3.6V 80-TVSOP |
Customer Reference | |
Detailed Description | Address Driver 1 Element 1:2 Bit per Element Tri-State, Non-Inverted Output 80-TVSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Address Driver | |
Number of Elements | 1 | |
Number of Bits per Element | 1:2 | |
Input Type | - | |
Output Type | Tri-State, Non-Inverted | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 80-TVSOP | |
Base Product Number |