QS3VH16233PAG8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVCH16260PAG8

DigiKey Part Number
800-1555-2-ND - Tape & Reel (TR)
800-1555-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74ALVCH16260PAG8
Description
IC D-TYPE TRANSP 12:24 56-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 12:24 IC Tri-State 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
cms-packaging
Tape & Reel (TR)
Cut Tape (CT)
cms-part-status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
12:24
Output Type
Tri-State
Voltage - Supply
2.3V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
1ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.832
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,72000 €1,72 €
101,45500 €14,55 €
251,36280 €34,07 €
1001,23510 €123,51 €
2501,15740 €289,35 €
5001,10192 €550,96 €
1.0001,04915 €1.049,15 €
Unit Price without VAT:1,72000 €
Unit Price with VAT:2,04680 €