
72V90823PQFG | |
---|---|
DigiKey Part Number | 72V90823PQFG-ND |
Manufacturer | |
Manufacturer Product Number | 72V90823PQFG |
Description | IC MULTIPLEXER 1X16:16 100-PQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 16:16 100-PQFP (20x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 16:16 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-BQFP | |
Supplier Device Package | 100-PQFP (20x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
33 | 26,67758 € | 880,36 € |
Unit Price without VAT: | 26,67758 € |
---|---|
Unit Price with VAT: | 31,74632 € |