72V8985J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72V8985J

DigiKey Part Number
72V8985J-ND
Manufacturer
Manufacturer Product Number
72V8985J
Description
IC MULTIPLEXER 1 X 8:8 44-PLCC
Customer Reference
Detailed Description
Multiplexer 1 x 8:8 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
cms-packaging
Tube
cms-part-status
Active
Type
Multiplexer
Circuit
1 x 8:8
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.59x16.59)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.