
72V71660DRG | |
---|---|
DigiKey Part Number | 72V71660DRG-ND |
Manufacturer | |
Manufacturer Product Number | 72V71660DRG |
Description | IC MULTIPLEXER 208-PQFP |
Customer Reference | |
Detailed Description | Multiplexer 208-PQFP (28x28) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | - | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 208-BFQFP | |
Supplier Device Package | 208-PQFP (28x28) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 81,45000 € | 81,45 € |
Unit Price without VAT: | 81,45000 € |
---|---|
Unit Price with VAT: | 96,92550 € |