
72V70840DA | |
---|---|
DigiKey Part Number | 72V70840DA-ND |
Manufacturer | |
Manufacturer Product Number | 72V70840DA |
Description | IC MULTIPLEXER 1X32:32 144-TQFP |
Customer Reference | |
Detailed Description | Multiplexer 1 x 32:32 144-TQFP (20x20) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 1 x 32:32 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |