
72V70190PFG | |
---|---|
DigiKey Part Number | 72V70190PFG-ND |
Manufacturer | |
Manufacturer Product Number | 72V70190PFG |
Description | IC MULTIPLEXER 1 X 9:4 64-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 9:4 64-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 9:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-TQFP (14x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,93000 € | 11,93 € |
10 | 9,40900 € | 94,09 € |
Unit Price without VAT: | 11,93000 € |
---|---|
Unit Price with VAT: | 14,19670 € |