
72V51443L6BB8 | |
---|---|
DigiKey Part Number | 72V51443L6BB8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 72V51443L6BB8 |
Description | IC MULTI-QUEUE FLOW-CTRL 256PBGA |
Customer Reference | |
Detailed Description | Multi-Queue Flow-Control 256-PBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Multi-Queue Flow-Control | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 256-BBGA | |
Supplier Device Package | 256-PBGA (17x17) | |
Base Product Number |