
728981JG | |
---|---|
DigiKey Part Number | 800-1505-5-ND |
Manufacturer | |
Manufacturer Product Number | 728981JG |
Description | IC MULTIPLEXER 1 X 4:4 44-PLCC |
Customer Reference | |
Detailed Description | Multiplexer 1 x 4:4 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
cms-packaging | Tube | |
cms-part-status | Obsolete | |
Type | Multiplexer | |
Circuit | 1 x 4:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,85000 € | 5,85 € |
10 | 4,50600 € | 45,06 € |
Unit Price without VAT: | 5,85000 € |
---|---|
Unit Price with VAT: | 6,96150 € |