8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7152MI-01LF

DigiKey Part Number
800-1096-5-ND
Manufacturer
Manufacturer Product Number
7152MI-01LF
Description
IC SS CLOCK GENERATOR 8SOIC
Customer Reference
Detailed Description
Spread Spectrum Clock Generator IC 67MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Spread Spectrum Clock Generator
PLL
Yes
Input
Clock
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
67MHz
Divider/Multiplier
No/Yes
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types