8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7152M-02LFT

DigiKey Part Number
7152M-02LFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7152M-02LFT
Description
IC SS CLOCK GENERATOR 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Spread Spectrum Clock Generator IC 134MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Spread Spectrum Clock Generator
PLL
Yes
Input
Clock
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
134MHz
Divider/Multiplier
No/Yes
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,01336 €3.040,08 €
6.0000,99329 €5.959,74 €
Manufacturers Standard Package
Unit Price without VAT:1,01336 €
Unit Price with VAT:1,20590 €