
6V40088CNBGI8 | |
---|---|
DigiKey Part Number | 6V40088CNBGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6V40088CNBGI8 |
Description | IC CLK/FREQ SYNTH 10DFN |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer IC 100MHz 1 10-UFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer | |
PLL | Yes with Bypass | |
Input | Clock, Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 100MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |