650R-27ILFT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Clock/Frequency Synthesizer IC 133.33MHz 1 20-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

650R-27ILFT

DigiKey Part Number
800-1813-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
650R-27ILFT
Description
IC CLK/FREQ SYNTH 20QSOP
Customer Reference
Detailed Description
Clock/Frequency Synthesizer IC 133.33MHz 1 20-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Frequency Synthesizer
PLL
Yes
Input
Clock, Crystal
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:7
Differential - Input:Output
No/No
Frequency - Max
133.33MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types