
650R-01ILF | |
|---|---|
DigiKey Part Number | 650R-01ILF-ND |
Manufacturer | |
Manufacturer Product Number | 650R-01ILF |
Description | IC CLK/FREQ SYNTH 20QSOP |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer IC 66.67MHz 1 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:8 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 66.67MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 5.5V |
Type Clock/Frequency Synthesizer | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input Clock, Crystal | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Output CMOS | Supplier Device Package 20-QSOP |
Number of Circuits 1 | Base Product Number |

