
5P49V6965A000NLGI8 | |
|---|---|
DigiKey Part Number | 800-5P49V6965A000NLGI8TR-ND - Tape & Reel (TR) 800-5P49V6965A000NLGI8CT-ND - Cut Tape (CT) 800-5P49V6965A000NLGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5P49V6965A000NLGI8 |
Description | IC CLOCK GENERATOR 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 350MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes with Bypass | |
Input | HCSL, LVCMOS, LVDS, LVPECL, Crystal | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 350MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 10 | 3,97800 € | 39,78 € |
| 25 | 3,67560 € | 91,89 € |
| 100 | 3,34300 € | 334,30 € |
| 250 | 3,18448 € | 796,12 € |
| 500 | 3,08894 € | 1.544,47 € |
| 1.000 | 3,01029 € | 3.010,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,92728 € | 7.318,20 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,17610 € |


