
5P35023-000NLG2 | |
|---|---|
DigiKey Part Number | 800-5P35023-000NLG2-ND |
Manufacturer | |
Manufacturer Product Number | 5P35023-000NLG2 |
Description | IC CLOCK GENERATOR 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 500MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes with Bypass | |
Input | LVCMOS, Crystal | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 500MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 2,73800 € | 27,38 € |
| 25 | 2,51840 € | 62,96 € |
| 100 | 2,27700 € | 227,70 € |
| 490 | 2,09443 € | 1.026,27 € |
| 980 | 2,03703 € | 1.996,29 € |
| 1.470 | 2,00828 € | 2.952,17 € |
| 2.940 | 1,96611 € | 5.780,36 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |


