Fanout Distribution, Spread Spectrum Clock Generator, Zero Delay Buffer IC 170MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

570ALF

DigiKey Part Number
800-1939-5-ND
Manufacturer
Manufacturer Product Number
570ALF
Description
IC FANOUT DIST 8SOIC
Customer Reference
Detailed Description
Fanout Distribution, Spread Spectrum Clock Generator, Zero Delay Buffer IC 170MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:2
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
No/No
Series
Frequency - Max
170MHz
Packaging
Tube
Divider/Multiplier
Yes/Yes
Part Status
Obsolete
Voltage - Supply
4.75V ~ 5.25V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C
Type
Fanout Distribution, Spread Spectrum Clock Generator, Zero Delay Buffer
Mounting Type
Surface Mount
PLL
Yes
Package / Case
8-SOIC (0.154", 3.90mm Width)
Input
Clock
Supplier Device Package
8-SOIC
Output
CMOS
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 2.924 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

2.924In Stock
Ships from Flip Electronics