54FCT244CTDB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 238
Unit Price: 13,39421 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 64
Unit Price: 233,65000 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54FCT244CTDB

DigiKey Part Number
54FCT244CTDB-ND
Manufacturer
Manufacturer Product Number
54FCT244CTDB
Description
IC BUFF 4.5V/5.5V 20-CDIP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-CDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
12mA, 48mA
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Through Hole
Logic Type
Buffer, Non-Inverting
Package / Case
20-CDIP (0.300", 7.62mm)
Number of Elements
2
Supplier Device Package
20-CDIP
Number of Bits per Element
4
Base Product Number
Output Type
3-State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5962-9758601QRARochester Electronics, LLC2382156-5962-9758601QRA-ND13,39421 €Parametric Equivalent
JD54F244SRARochester Electronics, LLC642156-JD54F244SRA-ND233,65000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes