Similar

501GILF | |
|---|---|
DigiKey Part Number | 501GILF-ND |
Manufacturer | |
Manufacturer Product Number | 501GILF |
Description | IC CLOCK GENERATOR 8TSSOP |
Customer Reference | |
Detailed Description | Clock Generator IC 140MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Series | Frequency - Max 140MHz |
Packaging Tube | Divider/Multiplier No/Yes |
Part Status Obsolete | Voltage - Supply 3V ~ 5.25V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Generator | Mounting Type Surface Mount |
PLL Yes | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Clock, Crystal | Supplier Device Package 8-TSSOP |
Output CMOS | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5L2503-000NVGI | Renesas Electronics Corporation | 0 | 800-3808-ND | 2,92000 € | Similar |


