
4DB0226KA3AVG | |
|---|---|
DigiKey Part Number | 4DB0226KA3AVG-ND |
Manufacturer | |
Manufacturer Product Number | 4DB0226KA3AVG |
Description | IC MEM CTLR DRAM 53-FCCSP |
Customer Reference | |
Detailed Description | Dynamic RAM (DRAM) Memory Controller IC 53-FCCSP (7.5x3) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Renesas Electronics Corporation | Package / Case 53-TFBGA, FCCSP |
Packaging Tray | Supplier Device Package 53-FCCSP (7.5x3) |
Part Status Obsolete | Base Product Number |
Controller Type Dynamic RAM (DRAM) |

