
345RIPLFT | |
|---|---|
DigiKey Part Number | 345RIPLFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 345RIPLFT |
Description | IC CLK/FREQ SYNTH 20QSOP |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer IC 200MHz 1 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:9 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Series | Frequency - Max 200MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier No/Yes |
Part Status Obsolete | Voltage - Supply 3.15V ~ 3.45V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Frequency Synthesizer | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Input Clock, Crystal | Supplier Device Package 20-QSOP |
Output LVCMOS | Base Product Number |
Number of Circuits 1 |

