
308RILF | |
|---|---|
DigiKey Part Number | 308RILF-ND |
Manufacturer | |
Manufacturer Product Number | 308RILF |
Description | IC CLK/FREQ SYNTH 20QSOP |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer IC 200MHz 1 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:9 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Series | Frequency - Max 200MHz |
Packaging Tube | Divider/Multiplier No/Yes |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Frequency Synthesizer | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Input Clock, Crystal | Supplier Device Package 20-QSOP |
Output LVCMOS | Base Product Number |
Number of Circuits 1 |

