
2SK3812-ZP-E1-AZ | |
|---|---|
DigiKey Part Number | 559-2SK3812-ZP-E1-AZTR-ND - Tape & Reel (TR) 559-2SK3812-ZP-E1-AZCT-ND - Cut Tape (CT) 559-2SK3812-ZP-E1-AZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SK3812-ZP-E1-AZ |
Description | MP-25LZP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 110A (Tc) 1.5W (Ta), 213W (Tc) Surface Mount TO-263-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 55A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 250 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 16800 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta), 213W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,96000 € | 5,96 € |
| 10 | 4,02000 € | 40,20 € |
| 100 | 2,92190 € | 292,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,43240 € | 1.945,92 € |
| Unit Price without VAT: | 5,96000 € |
|---|---|
| Unit Price with VAT: | 7,09240 € |

