TO-3P-3, SC-65-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK1835-E

DigiKey Part Number
2SK1835-E-ND
Manufacturer
Manufacturer Product Number
2SK1835-E
Description
MOSFET N-CH 1500V 4A TO3P
Customer Reference
Detailed Description
N-Channel 1500 V 4A (Ta) 125W (Tc) Through Hole TO-3P
Datasheet
 Datasheet
EDA/CAD Models
2SK1835-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
1500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V
Rds On (Max) @ Id, Vgs
7Ohm @ 2A, 15V
Vgs(th) (Max) @ Id
-
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1700 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3P
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.435
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
123,75000 €23,75 €
3015,35067 €460,52 €
12014,62350 €1.754,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,75000 €
Unit Price with VAT:28,26250 €