252PMLF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,19000 €
Datasheet
Clock/Frequency Synthesizer, Fanout Distribution, Spread Spectrum Clock Generator IC 200MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

252PMLF

DigiKey Part Number
800-3304-5-ND
Manufacturer
Manufacturer Product Number
252PMLF
Description
IC CLK/FREQ SYNTH 8SOIC
Customer Reference
Detailed Description
Clock/Frequency Synthesizer, Fanout Distribution, Spread Spectrum Clock Generator IC 200MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
1:2
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
No/No
Series
Frequency - Max
200MHz
Packaging
Tube
Divider/Multiplier
Yes/Yes
Part Status
Obsolete
Voltage - Supply
3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C
Type
Clock/Frequency Synthesizer, Fanout Distribution, Spread Spectrum Clock Generator
Mounting Type
Surface Mount
PLL
Yes with Bypass
Package / Case
8-SOIC (0.154", 3.90mm Width)
Input
Clock, Crystal
Supplier Device Package
8-SOIC
Output
CMOS
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5L35021B-000NDGIRenesas Electronics Corporation0800-5L35021B-000NDGI-ND2,19000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types