8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2305-1HDCGI

DigiKey Part Number
800-1270-5-ND
Manufacturer
Manufacturer Product Number
2305-1HDCGI
Description
IC ZD BUFFER 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Zero Delay Buffer
PLL
Yes with Bypass
Input
LVTTL
Output
CMOS, LVCMOS, TTL
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
No/No
Frequency - Max
133MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,57800 €5,78 €
970,45928 €44,55 €
1940,43582 €84,55 €
2910,42409 €123,41 €
5820,40682 €236,77 €
1.0670,39425 €420,66 €
2.5220,37973 €957,68 €
5.0440,37034 €1.867,99 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,95200 €