
2305-1DCG8 | |
|---|---|
DigiKey Part Number | 800-2305-1DCG8TR-ND - Tape & Reel (TR) 800-2305-1DCG8CT-ND - Cut Tape (CT) 800-2305-1DCG8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2305-1DCG8 |
Description | IC ZD BUFFER 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Zero Delay Buffer | |
PLL | Yes with Bypass | |
Input | LVTTL | |
Output | CMOS, LVCMOS, TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Frequency - Max | 133MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66200 € | 6,62 € |
| 25 | 0,59800 € | 14,95 € |
| 100 | 0,52750 € | 52,75 € |
| 250 | 0,49388 € | 123,47 € |
| 500 | 0,47360 € | 236,80 € |
| 1.000 | 0,45691 € | 456,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43630 € | 1.308,90 € |
| 6.000 | 0,42621 € | 2.557,26 € |
| 9.000 | 0,42116 € | 3.790,44 € |
| 15.000 | 0,41556 € | 6.233,40 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |



